
MAL219096475E3 | |
|---|---|
DigiKey Part Number | 56-MAL219096475E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219096475E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.282 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.26 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.00000 | ₹547.00 |
| 10 | ₹379.26700 | ₹3,792.67 |
| 50 | ₹309.88080 | ₹15,494.04 |
| 100 | ₹288.01930 | ₹28,801.93 |
| 500 | ₹250.46534 | ₹1,25,232.67 |
| 1,000 | ₹238.66146 | ₹2,38,661.46 |
| 2,500 | ₹226.07967 | ₹5,65,199.17 |