
MAL224650182E3 | |
|---|---|
DigiKey Part Number | 56-MAL224650182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224650182E3 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹313.19800 | ₹3,131.98 |
| 50 | ₹253.93180 | ₹12,696.59 |
| 250 | ₹215.30068 | ₹53,825.17 |
| 500 | ₹203.14734 | ₹1,01,573.67 |
| 1,000 | ₹193.05344 | ₹1,93,053.44 |
| 2,500 | ₹182.29344 | ₹4,55,733.60 |
| 5,000 | ₹178.84164 | ₹8,94,208.20 |