
MAL224699814E3 | |
|---|---|
DigiKey Part Number | 56-MAL224699814E3TR-ND - Tape & Reel (TR) 56-MAL224699814E3CT-ND - Cut Tape (CT) 56-MAL224699814E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL224699814E3 |
Description | CAP ALUM 1000UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL224699814E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹817.24000 | ₹817.24 |
| 10 | ₹579.43100 | ₹5,794.31 |
| 50 | ₹481.13800 | ₹24,056.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹441.92530 | ₹44,192.53 |
| 200 | ₹416.69520 | ₹83,339.04 |
| 300 | ₹403.96753 | ₹1,21,190.26 |
| 500 | ₹389.78586 | ₹1,94,892.93 |
| 700 | ₹381.45023 | ₹2,67,015.16 |
| 1,000 | ₹373.40189 | ₹3,73,401.89 |