
MAL225056472E3 | |
|---|---|
DigiKey Part Number | 56-MAL225056472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225056472E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.356 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹560.05000 | ₹560.05 |
| 10 | ₹388.86500 | ₹3,888.65 |
| 50 | ₹318.00660 | ₹15,900.33 |
| 100 | ₹295.68850 | ₹29,568.85 |
| 500 | ₹257.36482 | ₹1,28,682.41 |
| 1,000 | ₹245.31867 | ₹2,45,318.67 |
| 2,500 | ₹232.48006 | ₹5,81,200.15 |