Aluminum Electrolytic Capacitors Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225099014E3

DigiKey Part Number
56-MAL225099014E3TR-ND - Tape & Reel (TR)
56-MAL225099014E3CT-ND - Cut Tape (CT)
56-MAL225099014E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL225099014E3
Description
CAP ALUM 1000UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.654" L x 0.654" W (16.60mm x 16.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹389.52000₹389.52
10₹264.46200₹2,644.62
50₹212.74360₹10,637.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹184.76300₹27,714.45
300₹172.82587₹51,847.76
450₹166.80500₹75,062.25
750₹160.09479₹1,20,071.09
1,050₹156.14956₹1,63,957.04
1,500₹152.34047₹2,28,510.71
Manufacturers Standard Package