4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225659472E3

DigiKey Part Number
4660PHBK-ND
Manufacturer
Manufacturer Product Number
MAL225659472E3
Description
CAP ALUM 4700UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
56mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
3.96 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,648.46000₹1,648.46
40₹1,062.20400₹42,488.16
80₹1,003.13563₹80,250.85
120₹973.33550₹1,16,800.26
520₹889.03925₹4,62,300.41
1,000₹888.87889₹8,88,878.89
Manufacturers Standard Package