
MAL225747221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225747221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225747221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 820mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.226 A @ 10 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,004.55000 | ₹1,004.55 |
| 10 | ₹721.26000 | ₹7,212.60 |
| 50 | ₹604.49760 | ₹30,224.88 |
| 100 | ₹567.75430 | ₹56,775.43 |
| 500 | ₹504.69352 | ₹2,52,346.76 |
| 1,000 | ₹484.88217 | ₹4,84,882.17 |