
MAL225752331E3 | |
|---|---|
DigiKey Part Number | 56-MAL225752331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225752331E3 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 440mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.51 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.114 A @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹560.05000 | ₹560.05 |
| 10 | ₹389.05200 | ₹3,890.52 |
| 50 | ₹318.13700 | ₹15,906.85 |
| 100 | ₹295.81900 | ₹29,581.90 |
| 500 | ₹257.48970 | ₹1,28,744.85 |
| 1,000 | ₹245.44167 | ₹2,45,441.67 |
| 2,500 | ₹232.59710 | ₹5,81,492.75 |