
MAL225923122E3 | |
|---|---|
DigiKey Part Number | 56-MAL225923122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225923122E3 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.34 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.01 A @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,546.89000 | ₹1,546.89 |
| 10 | ₹1,139.57200 | ₹11,395.72 |
| 50 | ₹971.74360 | ₹48,587.18 |
| 100 | ₹918.97240 | ₹91,897.24 |
| 500 | ₹828.42914 | ₹4,14,214.57 |
| 1,000 | ₹822.44845 | ₹8,22,448.45 |