
MBA02040C1242FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1242FC100CT-ND - Cut Tape (CT) 56-MBA02040C1242FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1242FC100 |
Description | RES 12.4K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.67600 | ₹276.76 |
| 25 | ₹25.64480 | ₹641.12 |
| 50 | ₹24.20980 | ₹1,210.49 |
| 100 | ₹22.88650 | ₹2,288.65 |
| 250 | ₹21.29112 | ₹5,322.78 |
| 500 | ₹20.20458 | ₹10,102.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.22241 | ₹19,222.41 |
| 2,000 | ₹18.34041 | ₹36,680.82 |
| 3,000 | ₹17.86904 | ₹53,607.12 |
| 5,000 | ₹17.32067 | ₹86,603.35 |
| 7,000 | ₹16.98554 | ₹1,18,898.78 |
| 10,000 | ₹16.65197 | ₹1,66,519.70 |