
MBA02040C1742FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1742FC100CT-ND - Cut Tape (CT) 56-MBA02040C1742FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1742FC100 |
Description | RES 17.4K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.90600 | ₹259.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.02531 | ₹15,025.31 |