
MBA02040C1874FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1874FC100CT-ND - Cut Tape (CT) 56-MBA02040C1874FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1874FC100 |
Description | RES 1.87M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹30.37900 | ₹303.79 |
| 25 | ₹28.17960 | ₹704.49 |
| 50 | ₹26.61400 | ₹1,330.70 |
| 100 | ₹25.16020 | ₹2,516.02 |
| 250 | ₹23.40832 | ₹5,852.08 |
| 500 | ₹22.21740 | ₹11,108.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.14297 | ₹21,142.97 |
| 2,000 | ₹20.17990 | ₹40,359.80 |
| 3,000 | ₹19.66597 | ₹58,997.91 |
| 5,000 | ₹19.06735 | ₹95,336.75 |
| 7,000 | ₹18.70176 | ₹1,30,912.32 |
| 10,000 | ₹18.33798 | ₹1,83,379.80 |