2.15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2151FC100

DigiKey Part Number
56-MBA02040C2151FC100CT-ND - Cut Tape (CT)
56-MBA02040C2151FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2151FC100
Description
RES 2.15K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹27.67600₹276.76
25₹25.64480₹641.12
50₹24.20980₹1,210.49
100₹22.88650₹2,288.65
250₹21.29112₹5,322.78
500₹20.20458₹10,102.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹19.22241₹19,222.41
2,000₹18.34041₹36,680.82
3,000₹17.86904₹53,607.12
5,000₹17.32067₹86,603.35
7,000₹16.98554₹1,18,898.78
10,000₹16.65197₹1,66,519.70
Manufacturers Standard Package