30 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3002FCT00

DigiKey Part Number
56-MBA02040C3002FCT00CT-ND - Cut Tape (CT)
56-MBA02040C3002FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3002FCT00
Description
RES 30K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.54800₹75.48
25₹6.97040₹174.26
50₹6.59760₹329.88
100₹6.22480₹622.48
250₹5.77380₹1,443.45
500₹5.46256₹2,731.28
1,000₹5.17835₹5,178.35
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.61718₹23,085.90
10,000₹4.41646₹44,164.60
15,000₹4.30979₹64,646.85
25,000₹4.18588₹1,04,647.00
35,000₹4.11038₹1,43,863.30
50,000₹4.03538₹2,01,769.00
Manufacturers Standard Package