
MBA02040C3002FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C3002FCT00CT-ND - Cut Tape (CT) 56-MBA02040C3002FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3002FCT00 |
Description | RES 30K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹6.97040 | ₹174.26 |
| 50 | ₹6.59760 | ₹329.88 |
| 100 | ₹6.22480 | ₹622.48 |
| 250 | ₹5.77380 | ₹1,443.45 |
| 500 | ₹5.46256 | ₹2,731.28 |
| 1,000 | ₹5.17835 | ₹5,178.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.61718 | ₹23,085.90 |
| 10,000 | ₹4.41646 | ₹44,164.60 |
| 15,000 | ₹4.30979 | ₹64,646.85 |
| 25,000 | ₹4.18588 | ₹1,04,647.00 |
| 35,000 | ₹4.11038 | ₹1,43,863.30 |
| 50,000 | ₹4.03538 | ₹2,01,769.00 |