
MBA02040C3401FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C3401FC100CT-ND - Cut Tape (CT) 56-MBA02040C3401FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3401FC100 |
Description | RES 3.4K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹23.07200 | ₹230.72 |
25 | ₹21.40400 | ₹535.10 |
50 | ₹20.23280 | ₹1,011.64 |
100 | ₹19.12350 | ₹1,912.35 |
250 | ₹17.78704 | ₹4,446.76 |
500 | ₹16.87834 | ₹8,439.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹17.18095 | ₹17,180.95 |
2,000 | ₹16.39294 | ₹32,785.88 |
3,000 | ₹15.97172 | ₹47,915.16 |
5,000 | ₹15.48158 | ₹77,407.90 |
7,000 | ₹15.18202 | ₹1,06,274.14 |
10,000 | ₹14.88383 | ₹1,48,838.30 |
12,000 | ₹14.73875 | ₹1,76,865.00 |
24,000 | ₹14.23094 | ₹3,41,542.56 |
25,000 | ₹14.20316 | ₹3,55,079.00 |