
MBA02040C3653FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C3653FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C3653FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3653FRP00 |
Description | RES 365K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.79040 | ₹389.52 |
| 100 | ₹7.36170 | ₹736.17 |
| 250 | ₹6.82868 | ₹1,707.17 |
| 500 | ₹6.46338 | ₹3,231.69 |
| 1,000 | ₹6.12884 | ₹6,128.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.47151 | ₹27,357.55 |
| 10,000 | ₹5.23705 | ₹52,370.50 |
| 15,000 | ₹5.11249 | ₹76,687.35 |
| 25,000 | ₹4.96793 | ₹1,24,198.25 |
| 35,000 | ₹4.87991 | ₹1,70,796.85 |
| 50,000 | ₹4.79252 | ₹2,39,626.00 |