
MBA02040C3903FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C3903FC100CT-ND - Cut Tape (CT) 56-MBA02040C3903FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3903FC100 |
Description | RES 390K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹39.79000 | ₹397.90 |
| 25 | ₹33.84520 | ₹846.13 |
| 50 | ₹30.13640 | ₹1,506.82 |
| 100 | ₹26.95870 | ₹2,695.87 |
| 250 | ₹23.48660 | ₹5,871.65 |
| 500 | ₹21.30978 | ₹10,654.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.46003 | ₹19,460.03 |
| 2,000 | ₹17.88799 | ₹35,775.98 |
| 3,000 | ₹17.08037 | ₹51,241.11 |
| 5,000 | ₹16.16665 | ₹80,833.25 |
| 7,000 | ₹15.62197 | ₹1,09,353.79 |
| 10,000 | ₹15.08998 | ₹1,50,899.80 |