
MBA02040C5107JC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C5107JC100CT-ND - Cut Tape (CT) 56-MBA02040C5107JC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5107JC100 |
Description | RES 0.51 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹37.92700 | ₹379.27 |
| 25 | ₹35.18720 | ₹879.68 |
| 50 | ₹33.24880 | ₹1,662.44 |
| 100 | ₹31.45030 | ₹3,145.03 |
| 250 | ₹29.27904 | ₹7,319.76 |
| 500 | ₹27.80856 | ₹13,904.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.48439 | ₹26,484.39 |
| 2,000 | ₹25.29767 | ₹50,595.34 |
| 3,000 | ₹24.66540 | ₹73,996.20 |
| 5,000 | ₹23.93016 | ₹1,19,650.80 |
| 7,000 | ₹23.48127 | ₹1,64,368.89 |
| 10,000 | ₹23.03511 | ₹2,30,351.10 |