619 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6190FRP00

DigiKey Part Number
BC619XTR-ND - Tape & Reel (TR)
BC619XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C6190FRP00
Description
RES 619 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
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
In-Stock: 752
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹7.45400₹74.54
25₹6.88640₹172.16
50₹6.51360₹325.68
100₹6.14970₹614.97
250₹5.70420₹1,426.05
500₹5.39894₹2,699.47
1,000₹5.11941₹5,119.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.89046₹24,452.30
10,000₹4.71201₹47,120.10
15,000₹4.56958₹68,543.70
25,000₹4.44041₹1,11,010.25
35,000₹4.36172₹1,52,660.20
50,000₹4.28364₹2,14,182.00
60,000₹4.24571₹2,54,742.60
1,20,000₹4.11326₹4,93,591.20
1,25,000₹4.10603₹5,13,253.75
Manufacturers Standard Package