
MBA02040C6809FCT00 | |
|---|---|
DigiKey Part Number | BC3287CT-ND - Cut Tape (CT) BC3287TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6809FCT00 |
Description | RES 68 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹10.66040 | ₹266.51 |
| 50 | ₹9.39320 | ₹469.66 |
| 100 | ₹8.33080 | ₹833.08 |
| 250 | ₹7.15296 | ₹1,788.24 |
| 500 | ₹6.41678 | ₹3,208.39 |
| 1,000 | ₹5.79058 | ₹5,790.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.67477 | ₹23,373.85 |
| 10,000 | ₹4.30967 | ₹43,096.70 |
| 15,000 | ₹4.12218 | ₹61,832.70 |
| 25,000 | ₹3.91005 | ₹97,751.25 |
| 35,000 | ₹3.78359 | ₹1,32,425.65 |
| 50,000 | ₹3.66009 | ₹1,83,004.50 |