910 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C9100FRP00

DigiKey Part Number
56-MBA02040C9100FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C9100FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C9100FRP00
Description
RES 910 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.85300₹88.53
25₹8.23760₹205.94
50₹7.79040₹389.52
100₹7.36170₹736.17
250₹6.82868₹1,707.17
500₹6.46338₹3,231.69
1,000₹6.12884₹6,128.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.47151₹27,357.55
10,000₹5.23705₹52,370.50
15,000₹5.11249₹76,687.35
25,000₹4.96793₹1,24,198.25
35,000₹4.87991₹1,70,796.85
50,000₹4.79252₹2,39,626.00
Manufacturers Standard Package