
MBA02040D3600DC100 | |
---|---|
DigiKey Part Number | 56-MBA02040D3600DC100CT-ND - Cut Tape (CT) 56-MBA02040D3600DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040D3600DC100 |
Description | MBA/SMA 0204-25 0.5% C1 360R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±0.5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹50.58000 | ₹50.58 |
10 | ₹42.41800 | ₹424.18 |
25 | ₹39.32960 | ₹983.24 |
50 | ₹37.14660 | ₹1,857.33 |
100 | ₹35.14990 | ₹3,514.99 |
250 | ₹32.75216 | ₹8,188.04 |
500 | ₹31.13532 | ₹15,567.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹31.33409 | ₹31,334.09 |
2,000 | ₹26.46316 | ₹52,926.32 |
3,000 | ₹26.30283 | ₹78,908.49 |
5,000 | ₹26.12665 | ₹1,30,633.25 |
7,000 | ₹26.04874 | ₹1,82,341.18 |
10,000 | ₹25.97198 | ₹2,59,719.80 |
12,000 | ₹25.93500 | ₹3,11,220.00 |