1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
1.5M Ohm 1%

MBB02070C1504FCT00

DigiKey Part Number
BC3622CT-ND - Cut Tape (CT)
BC3622TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1504FCT00
Description
RES 1.5M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,169
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.57300₹85.73
25₹7.90200₹197.55
50₹7.47360₹373.68
100₹7.06350₹706.35
250₹6.55656₹1,639.14
500₹6.20432₹3,102.16
1,000₹5.88283₹5,882.83
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹5.25066₹26,253.30
10,000₹5.02496₹50,249.60
15,000₹4.90494₹73,574.10
25,000₹4.76568₹1,19,142.00
35,000₹4.68087₹1,63,830.45
50,000₹4.59668₹2,29,834.00
Manufacturers Standard Package