2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2008FCT00

DigiKey Part Number
BC3659CT-ND - Cut Tape (CT)
BC3659TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2008FCT00
Description
RES 2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹7.18800₹71.88
25₹6.70880₹167.72
50₹6.33600₹316.80
100₹5.99000₹599.00
250₹5.55868₹1,389.67
500₹5.26050₹2,630.25
1,000₹4.98808₹4,988.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.76356₹23,817.80
10,000₹4.31161₹43,116.10
15,000₹4.29212₹64,381.80
25,000₹4.26999₹1,06,749.75
35,000₹4.24740₹1,48,659.00
50,000₹4.17112₹2,08,556.00
60,000₹4.13407₹2,48,044.20
1,20,000₹4.00473₹4,80,567.60
1,25,000₹3.99763₹4,99,703.75
Manufacturers Standard Package