
MBB02070C2204FCT00 | |
|---|---|
DigiKey Part Number | BC3674CT-ND - Cut Tape (CT) BC3674TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2204FCT00 |
Description | RES 2.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.57300 | ₹85.73 |
| 25 | ₹7.90200 | ₹197.55 |
| 50 | ₹7.47360 | ₹373.68 |
| 100 | ₹7.06350 | ₹706.35 |
| 250 | ₹6.55656 | ₹1,639.14 |
| 500 | ₹6.20432 | ₹3,102.16 |
| 1,000 | ₹5.88283 | ₹5,882.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.25066 | ₹26,253.30 |
| 10,000 | ₹5.02496 | ₹50,249.60 |
| 15,000 | ₹4.90494 | ₹73,574.10 |
| 25,000 | ₹4.76568 | ₹1,19,142.00 |
| 35,000 | ₹4.68087 | ₹1,63,830.45 |
| 50,000 | ₹4.59668 | ₹2,29,834.00 |