
MBB02070C2210FCT00 | |
---|---|
DigiKey Part Number | BC3682CT-ND - Cut Tape (CT) BC3682TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2210FCT00 |
Description | RES 221 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.47800 | ₹64.78 |
25 | ₹6.03440 | ₹150.86 |
50 | ₹5.71480 | ₹285.74 |
100 | ₹5.39540 | ₹539.54 |
250 | ₹5.00492 | ₹1,251.23 |
500 | ₹4.73340 | ₹2,366.70 |
1,000 | ₹4.48758 | ₹4,487.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.28295 | ₹21,414.75 |
10,000 | ₹4.03359 | ₹40,335.90 |
15,000 | ₹3.99874 | ₹59,981.10 |
25,000 | ₹3.88419 | ₹97,104.75 |
35,000 | ₹3.81440 | ₹1,33,504.00 |
50,000 | ₹3.74508 | ₹1,87,254.00 |
60,000 | ₹3.71143 | ₹2,22,685.80 |
1,20,000 | ₹3.68905 | ₹4,42,686.00 |