2.21k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2211FC100

DigiKey Part Number
BC3683CT-ND - Cut Tape (CT)
BC3683TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2211FC100
Description
RES 2.21K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.51000₹27.51
10₹22.80600₹228.06
25₹21.15560₹528.89
50₹19.96660₹998.33
100₹18.87500₹1,887.50
250₹17.55988₹4,389.97
500₹16.66182₹8,330.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹16.95999₹16,959.99
2,000₹13.94682₹27,893.64
3,000₹13.55356₹40,660.68
Manufacturers Standard Package