2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2431FCT00

DigiKey Part Number
56-MBB02070C2431FCT00CT-ND - Cut Tape (CT)
56-MBB02070C2431FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2431FCT00
Description
RES 2.43K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.82800₹78.28
25₹7.23120₹180.78
50₹6.83980₹341.99
100₹6.45780₹645.78
250₹5.99000₹1,497.50
500₹5.66758₹2,833.79
1,000₹5.37217₹5,372.17
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.79181₹23,959.05
10,000₹4.58419₹45,841.90
15,000₹4.47374₹67,106.10
25,000₹4.34560₹1,08,640.00
35,000₹4.26755₹1,49,364.25
50,000₹4.19000₹2,09,500.00
Manufacturers Standard Package