
MBB02070C2708FCT00 | |
|---|---|
DigiKey Part Number | BC3717CT-ND - Cut Tape (CT) BC3717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2708FCT00 |
Description | RES 2.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹7.58540 | ₹379.27 |
| 100 | ₹7.16600 | ₹716.60 |
| 250 | ₹6.65348 | ₹1,663.37 |
| 500 | ₹6.29750 | ₹3,148.75 |
| 1,000 | ₹5.97043 | ₹5,970.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.32949 | ₹26,647.45 |
| 10,000 | ₹5.10072 | ₹51,007.20 |
| 15,000 | ₹4.97911 | ₹74,686.65 |
| 25,000 | ₹4.83796 | ₹1,20,949.00 |
| 35,000 | ₹4.75198 | ₹1,66,319.30 |
| 50,000 | ₹4.66664 | ₹2,33,332.00 |