MBB02070C3483DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.78406
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹27.26902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹23.72590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹38.52030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet
348 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3483DC100

DigiKey Part Number
MBB02070C3483DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3483DC100
Description
RES 348K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹17.22636₹17,226.36
Manufacturers Standard Package