360 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3600FCT00

DigiKey Part Number
BC4466CT-ND - Cut Tape (CT)
BC4466TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3600FCT00
Description
RES 360 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹13.04600₹130.46
25₹10.99600₹274.90
50₹9.71000₹485.50
100₹8.61040₹861.04
250₹7.39524₹1,848.81
500₹6.63484₹3,317.42
1,000₹5.99000₹5,990.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.83934₹24,196.70
10,000₹4.46305₹44,630.50
15,000₹4.26972₹64,045.80
25,000₹4.05102₹1,01,275.50
35,000₹3.92071₹1,37,224.85
50,000₹3.79338₹1,89,669.00
Manufacturers Standard Package