
MBB02070C4640FCT00 | |
|---|---|
DigiKey Part Number | BC4478CT-ND - Cut Tape (CT) BC4478TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4640FCT00 |
Description | RES 464 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹10.99600 | ₹274.90 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹8.61040 | ₹861.04 |
| 250 | ₹7.39524 | ₹1,848.81 |
| 500 | ₹6.63484 | ₹3,317.42 |
| 1,000 | ₹5.99000 | ₹5,990.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.83934 | ₹24,196.70 |
| 10,000 | ₹4.46305 | ₹44,630.50 |
| 15,000 | ₹4.26972 | ₹64,045.80 |
| 25,000 | ₹4.05102 | ₹1,01,275.50 |
| 35,000 | ₹3.92071 | ₹1,37,224.85 |
| 50,000 | ₹3.79338 | ₹1,89,669.00 |