
MBB02070C4992FC100 | |
---|---|
DigiKey Part Number | BC3818CT-ND - Cut Tape (CT) BC3818TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4992FC100 |
Description | RES 49.9K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹22.80600 | ₹228.06 |
25 | ₹21.15560 | ₹528.89 |
50 | ₹19.96660 | ₹998.33 |
100 | ₹18.87500 | ₹1,887.50 |
250 | ₹18.33012 | ₹4,582.53 |
500 | ₹16.66182 | ₹8,330.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.95999 | ₹16,959.99 |
2,000 | ₹15.48114 | ₹30,962.28 |
3,000 | ₹15.40615 | ₹46,218.45 |
5,000 | ₹13.15340 | ₹65,767.00 |
7,000 | ₹13.10791 | ₹91,755.37 |
10,000 | ₹13.06342 | ₹1,30,634.20 |
12,000 | ₹13.04182 | ₹1,56,501.84 |
24,000 | ₹12.96743 | ₹3,11,218.32 |
25,000 | ₹12.96349 | ₹3,24,087.25 |