5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5108FCT00

DigiKey Part Number
BC3825CT-ND - Cut Tape (CT)
BC3825TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5108FCT00
Description
RES 5.1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.66600₹86.66
25₹8.05120₹201.28
50₹7.58540₹379.27
100₹7.16600₹716.60
250₹6.65348₹1,663.37
500₹6.29750₹3,148.75
1,000₹5.97043₹5,970.43
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹5.32949₹26,647.45
10,000₹5.10072₹51,007.20
15,000₹4.97911₹74,686.65
25,000₹4.83796₹1,20,949.00
35,000₹4.75198₹1,66,319.30
50,000₹4.66664₹2,33,332.00
Manufacturers Standard Package