
MBB02070C6042FC100 | |
|---|---|
DigiKey Part Number | BC4486CT-ND - Cut Tape (CT) BC4486TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6042FC100 |
Description | RES 60.4K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹39.32400 | ₹393.24 |
| 25 | ₹33.47240 | ₹836.81 |
| 50 | ₹29.78220 | ₹1,489.11 |
| 100 | ₹26.65120 | ₹2,665.12 |
| 250 | ₹23.21076 | ₹5,802.69 |
| 500 | ₹21.05818 | ₹10,529.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.22707 | ₹19,227.07 |
| 2,000 | ₹17.67180 | ₹35,343.60 |
| 3,000 | ₹16.87257 | ₹50,617.71 |
| 5,000 | ₹15.96873 | ₹79,843.65 |
| 7,000 | ₹15.42987 | ₹1,08,009.09 |
| 10,000 | ₹14.90342 | ₹1,49,034.20 |