590 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5900FC100

DigiKey Part Number
56-MBB02070C5900FC100CT-ND - Cut Tape (CT)
56-MBB02070C5900FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5900FC100
Description
RES 590 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹27.30300₹273.03
25₹25.30920₹632.73
50₹23.91160₹1,195.58
100₹22.59760₹2,259.76
250₹21.01904₹5,254.76
500₹19.94554₹9,972.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹18.97547₹18,975.47
2,000₹18.10371₹36,207.42
3,000₹17.63825₹52,914.75
5,000₹17.09628₹85,481.40
7,000₹16.76496₹1,17,354.72
10,000₹16.43531₹1,64,353.10
Manufacturers Standard Package