
MBB02070C6203FCT00 | |
|---|---|
DigiKey Part Number | BC4489CT-ND - Cut Tape (CT) BC4489TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6203FCT00 |
Description | RES 620K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.47000 | ₹19.47 |
| 10 | ₹12.12700 | ₹121.27 |
| 25 | ₹10.23280 | ₹255.82 |
| 50 | ₹9.04680 | ₹452.34 |
| 100 | ₹8.01110 | ₹801.11 |
| 250 | ₹6.88684 | ₹1,721.71 |
| 500 | ₹6.18046 | ₹3,090.23 |
| 1,000 | ₹5.57853 | ₹5,578.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.59702 | ₹22,985.10 |
| 10,000 | ₹4.23958 | ₹42,395.80 |
| 15,000 | ₹4.05593 | ₹60,838.95 |
| 25,000 | ₹3.84818 | ₹96,204.50 |
| 35,000 | ₹3.72439 | ₹1,30,353.65 |
| 50,000 | ₹3.60344 | ₹1,80,172.00 |
| 60,000 | ₹3.54543 | ₹2,12,725.80 |
| 1,20,000 | ₹3.34633 | ₹4,01,559.60 |
| 1,25,000 | ₹3.33558 | ₹4,16,947.50 |