
MBB02070C6819FCT00 | |
|---|---|
DigiKey Part Number | BC3878CT-ND - Cut Tape (CT) BC3878TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6819FCT00 |
Description | RES 68.1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹7.23120 | ₹180.78 |
| 50 | ₹6.83980 | ₹341.99 |
| 100 | ₹6.45780 | ₹645.78 |
| 250 | ₹5.99000 | ₹1,497.50 |
| 500 | ₹5.66758 | ₹2,833.79 |
| 1,000 | ₹5.37217 | ₹5,372.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.79181 | ₹23,959.05 |
| 10,000 | ₹4.58419 | ₹45,841.90 |
| 15,000 | ₹4.47374 | ₹67,106.10 |
| 25,000 | ₹4.34560 | ₹1,08,640.00 |
| 35,000 | ₹4.26755 | ₹1,49,364.25 |
| 50,000 | ₹4.19000 | ₹2,09,500.00 |