
MBB02070C8202FC100 | |
|---|---|
DigiKey Part Number | BC3892CT-ND - Cut Tape (CT) BC3892TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8202FC100 |
Description | RES 82K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹25.30920 | ₹632.73 |
| 50 | ₹23.91160 | ₹1,195.58 |
| 100 | ₹22.59760 | ₹2,259.76 |
| 250 | ₹21.01904 | ₹5,254.76 |
| 500 | ₹19.94554 | ₹9,972.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.97547 | ₹18,975.47 |
| 2,000 | ₹18.10371 | ₹36,207.42 |
| 3,000 | ₹17.63825 | ₹52,914.75 |
| 5,000 | ₹17.09628 | ₹85,481.40 |
| 7,000 | ₹16.76496 | ₹1,17,354.72 |
| 10,000 | ₹16.43531 | ₹1,64,353.10 |