
MBB02070C8204FCT00 | |
---|---|
DigiKey Part Number | BC4494CT-ND - Cut Tape (CT) BC4494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8204FCT00 |
Description | RES 8.2M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹13.22200 | ₹132.22 |
25 | ₹11.11040 | ₹277.76 |
50 | ₹9.81460 | ₹490.73 |
100 | ₹8.71430 | ₹871.43 |
250 | ₹7.49320 | ₹1,873.30 |
500 | ₹6.72826 | ₹3,364.13 |
1,000 | ₹6.07869 | ₹6,078.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.01896 | ₹25,094.80 |
10,000 | ₹4.63267 | ₹46,326.70 |
15,000 | ₹4.43428 | ₹66,514.20 |
25,000 | ₹4.20979 | ₹1,05,244.75 |
35,000 | ₹4.07603 | ₹1,42,661.05 |
50,000 | ₹3.94533 | ₹1,97,266.50 |
60,000 | ₹3.88264 | ₹2,32,958.40 |
1,20,000 | ₹3.66754 | ₹4,40,104.80 |
1,25,000 | ₹3.65592 | ₹4,56,990.00 |