
MBB02070C9108FCT00 | |
|---|---|
DigiKey Part Number | BC4501CT-ND - Cut Tape (CT) BC4501TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9108FCT00 |
Description | RES 9.1 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.35100 | ₹143.51 |
| 25 | ₹12.07680 | ₹301.92 |
| 50 | ₹10.66040 | ₹533.02 |
| 100 | ₹9.45840 | ₹945.84 |
| 250 | ₹8.13328 | ₹2,033.32 |
| 500 | ₹7.30392 | ₹3,651.96 |
| 1,000 | ₹6.60036 | ₹6,600.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.34440 | ₹26,722.00 |
| 10,000 | ₹4.93373 | ₹49,337.30 |
| 15,000 | ₹4.72279 | ₹70,841.85 |
| 25,000 | ₹4.48415 | ₹1,12,103.75 |
| 35,000 | ₹4.34196 | ₹1,51,968.60 |
| 50,000 | ₹4.20304 | ₹2,10,152.00 |