
MBB0207CC6190FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207CC6190FC100CT-ND - Cut Tape (CT) 56-MBB0207CC6190FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC6190FC100 |
Description | RES 619 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹87.50200 | ₹875.02 |
| 25 | ₹81.14640 | ₹2,028.66 |
| 50 | ₹76.74800 | ₹3,837.40 |
| 100 | ₹72.67580 | ₹7,267.58 |
| 250 | ₹67.85432 | ₹16,963.58 |
| 500 | ₹64.61518 | ₹32,307.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.71616 | ₹61,716.16 |
| 2,000 | ₹59.13770 | ₹1,18,275.40 |
| 3,000 | ₹57.76942 | ₹1,73,308.26 |
| 5,000 | ₹56.18370 | ₹2,80,918.50 |
| 7,000 | ₹55.21923 | ₹3,86,534.61 |
| 10,000 | ₹54.26212 | ₹5,42,621.20 |