250 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VD2500BC100

DigiKey Part Number
56-MBB0207VD2500BC100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB0207VD2500BC100
Description
RES 250 OHM 0.1% 0.4W AXIAL
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MBB0207VD2500BC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹172.39000₹172.39
10₹113.59400₹1,135.94
25₹97.73360₹2,443.34
50₹87.81840₹4,390.92
100₹79.36650₹7,936.65
250₹70.10940₹17,527.35
500₹64.31884₹32,159.42