
MBB0207VD2500BC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207VD2500BC100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB0207VD2500BC100 |
Description | RES 250 OHM 0.1% 0.4W AXIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB0207VD2500BC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹113.59400 | ₹1,135.94 |
| 25 | ₹97.73360 | ₹2,443.34 |
| 50 | ₹87.81840 | ₹4,390.92 |
| 100 | ₹79.36650 | ₹7,936.65 |
| 250 | ₹70.10940 | ₹17,527.35 |
| 500 | ₹64.31884 | ₹32,159.42 |