
MCT0603MD7509BP100 | |
---|---|
DigiKey Part Number | MCT0603-75.0-MBTR-ND - Tape & Reel (TR) MCT0603-75.0-MBCT-ND - Cut Tape (CT) MCT0603-75.0-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD7509BP100 |
Description | RES 75 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD7509BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹34.69700 | ₹346.97 |
25 | ₹30.42000 | ₹760.50 |
50 | ₹28.57420 | ₹1,428.71 |
100 | ₹25.69020 | ₹2,569.02 |
500 | ₹25.41868 | ₹12,709.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹22.21162 | ₹22,211.62 |
2,000 | ₹21.83581 | ₹43,671.62 |
24,000 | ₹21.61584 | ₹5,18,780.16 |
25,000 | ₹21.57557 | ₹5,39,389.25 |