
MKP1847550354P4 | |
|---|---|
DigiKey Part Number | BC2760-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847550354P4 |
Description | CAP FILM 5UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847550354P4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.693" L x 0.728" W (43.00mm x 18.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹900.18000 | ₹900.18 |
| 10 | ₹681.28300 | ₹6,812.83 |
| 50 | ₹593.87440 | ₹29,693.72 |
| 105 | ₹565.12429 | ₹59,338.05 |
| 525 | ₹519.95480 | ₹2,72,976.27 |
| 1,050 | ₹505.95561 | ₹5,31,253.39 |