
MKP1847615354Y4 | |
|---|---|
DigiKey Part Number | BC2763-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847615354Y4 |
Description | CAP FILM 15UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847615354Y4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 0.984" W (57.50mm x 25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹916.95000 | ₹916.95 |
| 10 | ₹694.98100 | ₹6,949.81 |
| 55 | ₹602.25273 | ₹33,123.90 |
| 110 | ₹575.52518 | ₹63,307.77 |
| 550 | ₹530.27578 | ₹2,91,651.68 |
| 1,045 | ₹517.20013 | ₹5,40,474.14 |