25 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847625354Y5

DigiKey Part Number
BC2765-ND
Manufacturer
Manufacturer Product Number
MKP1847625354Y5
Description
CAP FILM 25UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
MKP1847625354Y5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
40₹1,626.56175₹65,062.47
Manufacturers Standard Package