
MKP1847630354Y5 | |
|---|---|
DigiKey Part Number | BC2766-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847630354Y5 |
Description | CAP FILM 30UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847630354Y5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,767.62000 | ₹2,767.62 |
| 30 | ₹2,098.73500 | ₹62,962.05 |
| 60 | ₹2,024.72983 | ₹1,21,483.79 |
| 120 | ₹1,963.77067 | ₹2,35,652.48 |